
The LT1130ACNW is a 5-channel bus transceiver with a data rate of 250Kbps and a supply current of 25mA. It is available in a DIP-28 package, which is a 0.600 inch plastic package. The device operates within a temperature range of 0°C to 70°C. The LT1130ACNW is not RoHS compliant and contains lead. It is packaged in a rail or tube format with 14 units per package.
Analog Devices LT1130ACNW technical specifications.
| Package/Case | DIP |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 25mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1130ACNW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
