
The LT1130ACNW#PBF is a 5-channel bus transceiver from Analog Devices, available in a DIP package with through hole mount. It operates over a temperature range of -20 to 70°C and has a data rate of 250Kbps. The device is lead free and RoHS compliant. It consumes a supply current of 25mA.
Analog Devices LT1130ACNW#PBF technical specifications.
| Package/Case | DIP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1130ACNW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.