
The LT1130ACSW#TRPBF is a 5-channel UART transceiver from Analog Devices. It operates over a temperature range of 0 to 70°C and is packaged in a lead-free SOIC package. The device is designed for surface mount applications and is RoHS compliant. It has a supply current of 25mA and is available in quantities of 1000 units per reel.
Analog Devices LT1130ACSW#TRPBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1130ACSW#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.