
The LT1130AISW is a 5-channel bus transceiver with a data rate of 250Kbps. It is packaged in a 0.300 inch plastic SOP-28 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a supply current of 25mA. The LT1130AISW is not RoHS compliant and contains lead.
Analog Devices LT1130AISW technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 25mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1130AISW to view detailed technical specifications.
No datasheet is available for this part.