
The LT1130AISW#PBF is a 5-channel UART transceiver with a data rate of 250Kbps. It is packaged in a SOIC W package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The supply current is 25mA.
Analog Devices LT1130AISW#PBF technical specifications.
| Package/Case | SOIC W |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Package Quantity | 27 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1130AISW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
