IC IC,LINE TRANSCEIVER,BIPOLAR,5 DRIVER,5 RCVR,SOP,28PIN,PLASTIC, Line Driver or Receiver
Analog Devices LT1130CSW technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 27 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LT1130CSW to view detailed technical specifications.
No datasheet is available for this part.