
Analog Devices LT1131ACNW technical specifications.
| Package/Case | DIP |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Receiver Hysteresis | 400mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1131ACNW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.