The LT1131ACSW#TR is a quad UART transceiver from Analog Devices, featuring a data rate of 250Kbps. It is packaged in a SOIC package and is designed for surface mount applications. The device operates over a temperature range of 0 to 70°C. The LT1131ACSW#TR is not RoHS compliant and contains lead.
Analog Devices LT1131ACSW#TR technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 25mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1131ACSW#TR to view detailed technical specifications.
No datasheet is available for this part.