The LT1132ACN is a 3-channel bus transceiver from Analog Devices, packaged in a 0.300 INCH, PLASTIC, DIP-24 package. It operates over a temperature range of 0-70°C and is mounted through a hole. The device has a maximum supply current of 25mA and is not RoHS compliant. It is available in a packaging quantity of 15 units per rail/Tube.
Analog Devices LT1132ACN technical specifications.
| Package/Case | DIP |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 25mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1132ACN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.