
Analog Devices LT1132ACSW#PBF technical specifications.
| Package/Case | SOIC W |
| Data Rate | 250Kbps |
| ESD Protection | Yes |
| Height | 2.34mm |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 32 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1132ACSW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.