
The LT1132ACSW#TRPBF is a 3-channel UART transceiver from Analog Devices, suitable for surface mount applications. It operates within a temperature range of 0 to 70°C and has a data rate of 250Kbps. This lead-free device is compliant with RoHS regulations and is available in a package quantity of 1000 units per reel. The transceiver has a supply current of 25mA.
Analog Devices LT1132ACSW#TRPBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1132ACSW#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.