The LT1132CJ is a commercial-grade line transceiver with 24 terminals and a DUAL terminal position. It operates within a temperature range of 0 to 70°C and has a nominal supply voltage of 5V. The device has a maximum supply current of 27mA and features Schmitt trigger input characteristics. The LT1132CJ is available in a 0.300 INCH, CERDIP-24 package type.
Analog Devices LT1132CJ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 27 |
| Supply Voltage-Nom | 5 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LT1132CJ to view detailed technical specifications.
No datasheet is available for this part.