
The LT1133ACN is a bus transceiver with a data rate of 250Kbps, operating within a temperature range of 0°C to 70°C. It is available in a DIP-24 package, which is mounted through a hole. The device is not RoHS compliant and contains lead. It is supplied with 5V and draws a maximum current of 25mA.
Analog Devices LT1133ACN technical specifications.
| Package/Case | DIP |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 25mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1133ACN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
