Analog Devices LT1133ACN#PBF technical specifications.
| Package/Case | PDIP |
| Data Rate | 250Kbps |
| Height | 3.3mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 32.51mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1133ACN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
