The LT1134ACN#PBF is a 4-channel RS-232 receiver IC from Analog Devices. It operates at a data rate of 250Kbps and is powered by a 12V supply voltage. The device is packaged in a PDIP package and is mounted through a hole. It can withstand a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The LT1134ACN#PBF is RoHS compliant and has ESD protection.
Analog Devices LT1134ACN#PBF technical specifications.
| Package/Case | PDIP |
| Data Rate | 250Kbps |
| ESD Protection | Yes |
| Height | 3.3mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 32.51mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 25mA |
| Mount | Through Hole |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1134ACN#PBF to view detailed technical specifications.
No datasheet is available for this part.