
Quad RS-232 transceiver IC for general interface applications. Features 4 drivers and 4 receivers, operating at a 250Kbps data rate. Supports RS-232 interface with 5V supply voltage (4.5V to 5.5V). Includes ESD protection and is RoHS compliant. Packaged in a 24-pin SOIC surface mount case.
Analog Devices LT1134ACSW#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| ESD Protection | Yes |
| Height | 2.34mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Package Quantity | 32 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1134ACSW#PBF to view detailed technical specifications.
No datasheet is available for this part.
