
Quint transmitter, triple receiver bus transceiver for RS-232 interfaces. Features 5 single-ended transmitters and 3 single-ended receivers with point-to-point data transmission topology. Operates with a minimum data rate of 250KBd and supports triple power supply types with typical dual supply voltages of ±12/5 V. Housed in a 20-pin PDIP N plastic dual in-line package with through-hole mounting and a 2.54mm pin pitch. Suitable for operation within a 0°C to 70°C temperature range.
Analog Devices LT1135ACN#TRMPBF technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP N |
| Package Description | Plastic Dual In Line Package Narrow Body |
| Lead Shape | Through Hole |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 26.92(Max) |
| Package Width (mm) | 6.48 |
| Package Height (mm) | 3.68(Max) |
| Seated Plane Height (mm) | 3.68(Min) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Number of Transmitters | 5 |
| Number of Transceivers | 1 |
| Data Rate | 250KBd(Min) |
| Number of Receivers | 3 |
| Data Transmission Topology | Point-to-Point |
| Transmitter Signal Type | Single-Ended |
| Receiver Signal Type | Single-Ended |
| Function | Line Transceiver |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Interface Standards | RS-232 |
| Power Supply Type | Triple |
| Typical Dual Supply Voltage | ±12/5V |
| Transmitter Communication Type | RS-232 |
| Receiver Communication Type | RS-232 |
| Maximum Supply Current | 15mA |
| Number of Transmitter Enables | 0 |
| Number of Receiver Enables | 0 |
| Number of Drivers per Line | 1 |
| Number of Receivers per Line | 1 |
| Driving Mode | No |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Analog Devices LT1135ACN#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.