The LT1135ACSW is a 3-channel bus transceiver from Analog Devices, available in a SOIC package. It operates over a temperature range of 0 to 70°C and has a supply current of 15mA. The device is not RoHS compliant due to the presence of lead. It is designed for surface mount applications and has a data rate of 250Kbps.
Analog Devices LT1135ACSW technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 15mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1135ACSW to view detailed technical specifications.
No datasheet is available for this part.