
The LT1136ACSW is a surface mount bus transceiver from Analog Devices, packaged in a SOIC package. It operates over a temperature range of 0°C to 70°C and has a supply current of 25mA. The device is not RoHS compliant and contains lead. It has a data rate of 250Kbps and is available in a rail/Tube packaging with 27 units per package.
Analog Devices LT1136ACSW technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 25mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1136ACSW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
