
The LT1136ACSW#TRPBF is a 5-channel UART transceiver from Analog Devices, packaged in a SOIC package, suitable for surface mount. It operates over a temperature range of 0 to 70°C. The device is RoHS compliant and has a supply current of 25mA. It is available in a tape and reel packaging with 1000 units per package.
Analog Devices LT1136ACSW#TRPBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1136ACSW#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.