
The LT1137AISW#PBF is a surface mount bus transceiver with a maximum operating temperature range of -40°C to 85°C. It operates at a supply voltage of 5V and has a maximum supply current of 17mA. The device is available in a SOIC W package and is packaged in bulk quantities. The LT1137AISW#PBF is a RoHS compliant, lead-free device with ESD protection. It has a data rate of 250Kbps and is suitable for use in a variety of applications.
Analog Devices LT1137AISW#PBF technical specifications.
| Package/Case | SOIC W |
| Data Rate | 250Kbps |
| ESD Protection | Yes |
| Height | 2.34mm |
| Lead Free | Lead Free |
| Length | 18.08mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 17mA |
| Mount | Surface Mount |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 17mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1137AISW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
