
The LT1138ACG#PBF is a 3-channel UART transceiver from Analog Devices. It operates over a temperature range of 0°C to 70°C and is packaged in a lead-free SSOP package. The device is RoHS compliant and has a supply current of 25mA. It is designed for surface mount applications and is available in a rail/Tube packaging configuration with 47 units per package.
Analog Devices LT1138ACG#PBF technical specifications.
| Package/Case | SSOP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1138ACG#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.