
The LT1139ACN#PBF is a 4-channel UART transceiver from Analog Devices, packaged in a DIP package and designed for through hole mounting. It operates within a temperature range of 0°C to 70°C and has a supply current of 15mA. The device is RoHS compliant and lead free. It is not radiation hardened and is available in bulk packaging with 15 units per package.
Analog Devices LT1139ACN#PBF technical specifications.
| Package/Case | DIP |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1139ACN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
