
Dual half-bridge gate driver IC, operating from a 5V to 30V supply. Features 500mA maximum output current and a 120ns propagation delay. Includes 2 drivers and 2 outputs, with a turn-off delay time of 550ns and fall time of 250ns. Packaged in a SOIC case with dimensions of 10.49mm length, 7.595mm width, and 2.337mm height. RoHS compliant and lead-free.
Analog Devices LT1158CSW#PBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 250ns |
| Height | 2.337mm |
| Lead Free | Lead Free |
| Length | 10.49mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Supply Current | 18mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 550ns |
| Width | 7.595mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1158CSW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
