The LT1158CSW#TR is a dual gate driver IC from Analog Devices, featuring a maximum output current of 500mA and a maximum supply voltage of 30V. It operates within a temperature range of 0°C to 70°C and is packaged in a surface-mount SOIC package. The device is not RoHS compliant and contains lead, making it a non-lead-free component. The LT1158CSW#TR has a fall time of 250ns and a turn-off delay time of 550ns, making it suitable for high-speed applications.
Analog Devices LT1158CSW#TR technical specifications.
| Package/Case | SOIC |
| Fall Time | 250ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Turn-Off Delay Time | 550ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1158CSW#TR to view detailed technical specifications.
No datasheet is available for this part.