
Dual-channel gate driver IC featuring a 5V LDO regulator with shutdown functionality. Delivers up to 500mA max output current with a wide operating supply voltage range from 5V to 30V. Designed for efficient power management with a 250ns fall time and 550ns turn-off delay. Packaged in a 16-SOIC case, this lead-free, RoHS-compliant component operates from 0°C to 70°C.
Analog Devices LT1158CSW#TRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 250ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 550ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1158CSW#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
