
Analog Devices LT1158ISW technical specifications.
| Package/Case | SOIC W |
| Fall Time | 250ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 550ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1158ISW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
