
Dual-channel N-channel MOSFET gate driver IC in a 16-pin SOIC package. Features a maximum output current of 500mA and operates within a supply voltage range of 5V to 30V, with a typical operating voltage of 12V. Offers a fall time of 250ns and a turn-off delay time of 550ns. Designed for power management applications, this RoHS compliant component operates from -40°C to 85°C.
Analog Devices LT1158ISW#PBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 250ns |
| Height | 2.337mm |
| Lead Free | Lead Free |
| Length | 10.49mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 550ns |
| Width | 7.595mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1158ISW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
