The LT1158ISW#TR is a dual gate driver IC from Analog Devices, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a surface mount SOIC package and is available in quantities of 1000. The device is not RoHS compliant and contains lead. It is suitable for use in power management applications.
Analog Devices LT1158ISW#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1158ISW#TR to view detailed technical specifications.
No datasheet is available for this part.