
The LT1158ISW#TRPBF is a dual 500mA gate driver IC from Analog Devices, featuring a 2-channel design. It operates within a temperature range of -40°C to 85°C and is packaged in SOIC. The device is RoHS compliant and has a maximum supply voltage of 30V, with a minimum supply voltage of 5V. The IC has a maximum output current of 500mA and a turn-off delay time of 550ns, with a fall time of 250ns. It is available in a package quantity of 1000 units per reel.
Analog Devices LT1158ISW#TRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 250ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 550ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1158ISW#TRPBF to view detailed technical specifications.
No datasheet is available for this part.
