The LT1160CS#TR is a dual gate driver IC with differential input, suitable for operation over a temperature range of 0°C to 70°C. It is packaged in a small S-package, with a quantity of 2500 units per reel. The device is not RoHS compliant, and contains lead. It is intended for use in power management applications.
Analog Devices LT1160CS#TR technical specifications.
| Package/Case | S |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1160CS#TR to view detailed technical specifications.
No datasheet is available for this part.