The LT1160IN is a dual differential input gate driver IC from Analog Devices, packaged in a DIP package and available in quantities of 25. It is designed for use in applications where differential input signals are required, and it is capable of operating over a temperature range of -40°C to 85°C. The IC is not RoHS compliant and contains lead. It is suitable for through-hole mounting.
Analog Devices LT1160IN technical specifications.
| Package/Case | DIP |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1160IN to view detailed technical specifications.
No datasheet is available for this part.