
The LT1160IN#PBF is a dual 1.5A differential gate driver IC from Analog Devices, operating within a temperature range of -40°C to 85°C. It features a package quantity of 25 units per rail/tube packaging. The device is RoHS compliant and has a maximum supply voltage of 15V, with a minimum supply voltage of 10V. The LT1160IN#PBF has a fall time of 140ns and turn-on/turn-off delay times of 500ns and 600ns, respectively.
Analog Devices LT1160IN#PBF technical specifications.
| Package/Case | N |
| Fall Time | 140ns |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 10V |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 600ns |
| Turn-On Delay Time | 500ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1160IN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
