The LT1160IS#TR is a dual differential input gate driver IC from Analog Devices, packaged in a SOIC package. It operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead. It is available in a tape and reel packaging format with 2500 units per package.
Analog Devices LT1160IS#TR technical specifications.
| Package/Case | SOIC |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1160IS#TR to view detailed technical specifications.
No datasheet is available for this part.