
The LT1161CSW is a 4-channel gate driver IC from Analog Devices, designed to operate within a temperature range of 0°C to 70°C. It can handle supply voltages of up to 48V and as low as 8V. The device is packaged in a SOIC package and is available in quantities of 38. However, it is not RoHS compliant. The IC features turn-on and turn-off delay times of 400us and 200us, respectively.
Analog Devices LT1161CSW technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 48V |
| Min Supply Voltage | 8V |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 24V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Turn-Off Delay Time | 200us |
| Turn-On Delay Time | 400us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1161CSW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
