Analog Devices LT1161CSW#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 48V |
| Min Supply Voltage | 8V |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Turn-Off Delay Time | 200us |
| Turn-On Delay Time | 400us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1161CSW#TR to view detailed technical specifications.
No datasheet is available for this part.