
Four-output, non-inverting gate driver IC designed for power management applications. Features a wide operating supply voltage range of 8V to 48V, with a typical operating voltage of 12V. Offers a maximum operating temperature of 70°C and a minimum of 0°C. Includes turn-on delay time of 400µs and turn-off delay time of 200µs. Packaged in a 20-pin SOIC, this lead-free and RoHS compliant component is supplied on tape and reel.
Analog Devices LT1161CSW#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 48V |
| Min Supply Voltage | 8V |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 200us |
| Turn-On Delay Time | 400us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1161CSW#TRPBF to view detailed technical specifications.
No datasheet is available for this part.
