
The LT1161ISW is a 4-channel gate driver IC from Analog Devices, operating within a temperature range of -40°C to 85°C. It is designed to handle supply voltages up to 48V and as low as 8V. The device is packaged in a SOIC W package and is available in quantities of 38. The LT1161ISW is not RoHS compliant and contains lead, making it a non-RoHS compliant product. It features turn-on and turn-off delay times of 400us and 200us, respectively.
Analog Devices LT1161ISW technical specifications.
| Package/Case | SOIC W |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 48V |
| Min Supply Voltage | 8V |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 24V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 200us |
| Turn-On Delay Time | 400us |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1161ISW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
