
High-side driver IC featuring four independent channels, operating from an 8V to 48V supply range with a typical 24V operating voltage. Delivers up to 50mA output current per channel. Includes a turn-on delay of 400µs and a turn-off delay of 200ms. Housed in a 20-pin SOIC package, measuring 13.01mm in length, 7.595mm in width, and 2.337mm in height. This RoHS compliant component operates within a temperature range of -40°C to 85°C.
Analog Devices LT1161ISW#PBF technical specifications.
| Package/Case | SOIC |
| Height | 2.337mm |
| Lead Free | Lead Free |
| Length | 13.01mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Supply Voltage | 48V |
| Min Supply Voltage | 8V |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 24V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 200000ms |
| Turn-On Delay Time | 400000us |
| Width | 7.595mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1161ISW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
