
Quad N-channel MOSFET driver IC, operating from 8V to 48V supply, featuring four independent outputs. Delivers 400µs turn-on delay and 200µs turn-off delay. Housed in a 20-pin SOIC W package, this lead-free, RoHS-compliant component operates between -40°C and 85°C.
Analog Devices LT1161ISW#TRPBF technical specifications.
| Package/Case | SOIC W |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 48V |
| Min Supply Voltage | 8V |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 200us |
| Turn-On Delay Time | 400us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1161ISW#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
