The LT1162ISW is a 4-channel differential gate driver IC from Analog Devices, featuring a maximum output current of 1.5A and a maximum supply voltage of 15V. It operates within a temperature range of -40°C to 85°C and is available in a 32-pin SOIC package. The device is not RoHS compliant due to the presence of lead. It has a fall time of 140ns and turn-on and turn-off delay times of 500ns and 600ns, respectively.
Analog Devices LT1162ISW technical specifications.
| Package/Case | SOIC |
| Fall Time | 140ns |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 10V |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Turn-Off Delay Time | 600ns |
| Turn-On Delay Time | 500ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1162ISW to view detailed technical specifications.
No datasheet is available for this part.