
The LT1162ISW#PBF is a 4-channel differential gate driver from Analog Devices, operating within a temperature range of -40°C to 85°C. It can supply up to 1.5A of current and is designed to work with a supply voltage between 10V and 15V. The device is packaged in a 32-count SOIC package and is compliant with RoHS regulations. The LT1162ISW#PBF features fall times and turn-on/turn-off delay times of 140ns, 500ns, and 600ns, respectively.
Analog Devices LT1162ISW#PBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 140ns |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 10V |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 600ns |
| Turn-On Delay Time | 500ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1162ISW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
