The LT1162ISW#TR is a 4-channel gate driver IC from Analog Devices. It features differential input capability and operates within a temperature range of -40°C to 85°C. The device is packaged in SOIC and is available in quantities of 1000. However, it is not RoHS compliant due to the presence of lead.
Analog Devices LT1162ISW#TR technical specifications.
| Package/Case | SOIC |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1162ISW#TR to view detailed technical specifications.
No datasheet is available for this part.