
The LT1162ISW#TRPBF is a 4-channel differential gate driver from Analog Devices, operating within a temperature range of -40°C to 85°C. It features a maximum output current of 1.5A and a maximum supply voltage of 15V. The device is packaged in SOIC and is available in tape and reel packaging. The LT1162ISW#TRPBF is compliant with RoHS regulations and is lead-free.
Analog Devices LT1162ISW#TRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 140ns |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 10V |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 600ns |
| Turn-On Delay Time | 500ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1162ISW#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
