
The LT1166CN8 is a dual operational amplifier from Analog Devices, available in a DIP package with through hole mount. It operates within a temperature range of 0°C to 70°C. The device is not RoHS compliant. It is packaged in a quantity of 50 units per rail or tube.
Analog Devices LT1166CN8 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1166CN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
