
The LT1166CS8 is a dual analog IC from Analog Devices, packaged in a SOIC with a surface mount configuration. It operates within a temperature range of 0°C to 70°C. This device is not RoHS compliant and contains lead, making it a non-lead-free component.
Analog Devices LT1166CS8 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1166CS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
