
Single-channel instrumentation amplifier featuring a 1MHz gain bandwidth product and 1.2V/µs slew rate. Offers a low input offset voltage of 15µV and 1000GR input resistance, with a typical input bias current of 50pA. Achieves 90dB common mode rejection ratio and 105dB power supply rejection ratio. Operates from a minimum dual supply of 2.3V up to a maximum of 18V, or a minimum single supply of 4.6V up to 40V. Packaged in a PDSO8 (SOIC) case.
Analog Devices LT1167ACS8 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 15uV |
| Input Resistance | 1000GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 900uA |
| Output Current per Channel | 27mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| RoHS Compliant | No |
| Slew Rate | 1.2V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1167ACS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
