
General-purpose instrumentation operational amplifier featuring a 1MHz gain bandwidth product and 1.2V/µs slew rate. Offers exceptional precision with a 15µV input offset voltage and 350pA input bias current, supported by 1000GΩ input resistance. This single-channel IC boasts high common mode rejection ratio (90dB) and power supply rejection ratio (105dB), operating from a 2.3V to 18V dual supply or 4.6V to 40V single supply. Packaged in an 8-pin SOIC N, it delivers 27mA output current per channel and is RoHS compliant.
Analog Devices LT1167ACS8#TRPBF technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 350pA |
| Input Offset Voltage (Vos) | 15uV |
| Input Resistance | 1000GR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 900uA |
| Output Current per Channel | 27mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.2V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1167ACS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
