
General purpose instrument amplifier featuring a 1MHz bandwidth and 1.2V/µs slew rate. This single-amplifier IC offers a high input resistance of 1000 GΩ and a low input bias current of 350pA, with an input offset voltage of 15µV. Operating from a dual supply range of 2.3V to 18V or a single supply of 4.6V to 40V, it provides a 1MHz gain bandwidth product and a 90dB common mode rejection ratio. Packaged in a DIP format, this RoHS compliant component operates within a temperature range of -40°C to 85°C.
Analog Devices LT1167AIN8#PBF technical specifications.
| Bandwidth | 1MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 350pA |
| Input Offset Voltage (Vos) | 15uV |
| Input Resistance | 1000GR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 900uA |
| Output Current per Channel | 27mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.2V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1167AIN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
