
Programmable/Variable Amplifier featuring a 1MHz bandwidth and 1MHz gain bandwidth product. This single-amplifier IC offers a wide operating supply voltage range from 2.3V to 18V (dual) or 4.6V to 40V (single), with a low operating supply current of 900µA. Key specifications include a high Common Mode Rejection Ratio of 85dB and Power Supply Rejection Ratio of 100dB, alongside a low input bias current of 500pA and input offset voltage of 15µV. The component operates within a temperature range of 0°C to 70°C and is housed in a DIP package, adhering to RoHS compliance.
Analog Devices LT1167CN8#PBF technical specifications.
| Bandwidth | 1MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 15uV |
| Input Resistance | 1000GR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 900uA |
| Output Current per Channel | 27mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.2V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1167CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
